onsemi MC74ACT139DR2G

1-to-4 Line Decoder / Demultiplexer, 74ACT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74ACT139DR2G.

IHS

Datasheet9 pages11 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-32.00%

CAD Models

Download onsemi MC74ACT139DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.27
$ 0.371
$ 0.371
Stock
150,672,160
78,703,636
78,703,636
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer, Demux
Decoder, Demultiplexer, Demux
Number of Inputs
2
2
2
Number of Outputs
4
4
4
Number of Circuits
2
2
2
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

ACT R-PDSO-G16 1x 2:4 74ACT decoder circuit 10.5ns 5V 5.3mm 24mA 24mA
Texas InstrumentsCD74ACT139M96
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
ON Semiconductor Decoder, 16Pin, SOICencapsulation, surface mount installation, 10 x 4 x 1.5mm
Texas InstrumentsCD74ACT139M
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SOIC T/R
Texas InstrumentsCD74AC139M96
Dual 2-to-4 Line Decoder/Demultiplexer 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC74ACT139DR2G provided by its distributors.

1-to-4 Line Decoder / Demultiplexer, 74ACT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC
9.5ns@5V Single-Phase 4 1 2 4.5V 5.5V 24mA 24mA SOIC-16 SMD, Adhesive Mount 10mm × 4mm × 1.5mm
Decoder/Demultiplexer Dual 2-to-4 Automotive 16-Pin SOIC T/R
24mA 4.5V~5.5V 24mA SOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
ACT e3 74ACT139 1x 2:4 decoder circuit 11ns 5V 9.9mm 24mA 24mA
Dual 1-of-4 Decoder/Demultiplexer
Decoder/Driver, ACT Series, Inverted Output, CMOS, PDSO16
IC DECODER/DEMUX DUAL 1:4 16SOIC
IC DECODER/DEMUX 1 X 2:4 16-SOIC
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd