Texas Instruments CD74AC138ME4

3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC138ME4.

Texas Instruments

Datasheet16 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74AC138ME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.592
$ 0.397
Stock
96,455
426,278
Authorized Distributors
1
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
-
1
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC138ME4.

Related Parts

Texas InstrumentsCD74AC238M96
3-Line to 8-Line non-inverting decoder/demultiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74AC238M96E4
3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
IC DECODER/DEMUX 1-OF-8 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R
Texas InstrumentsCD74ACT138M
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16

Descriptions

Descriptions of Texas Instruments CD74AC138ME4 provided by its distributors.

3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube
AC e4 74AC138 1x 3:8 multiplexer circuit 100MHz 138ns 3.3V 1.75mm
Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16
3 TO 8 LINE DECODER/DMUX, SOIC-16
IC 3-8 LINE DECODER/DEMUX 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.