Texas Instruments CD74ACT138M

Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74ACT138M.

Arrow Electronics

Datasheet15 pages15 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-0.42%

CAD Models

Download Texas Instruments CD74ACT138M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.555
$ 0.412
$ 0.412
Stock
449,453
347,897
347,897
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder
Decoder
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
1
1
1
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74ACT138M.

Related Parts

74ACT138 Series 5.5 V Surface Mount 1-of-8 Decoder/Demultiplexer - SOIC-16
Texas InstrumentsSN74F138D
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74F138DR
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
Texas InstrumentsSN74HCT138D
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
onsemi74AC138SC
1-OF-8 DECODER/DEMULTIPLEXER Decoder/Driver, AC Series, Inverted Output, CMOS, PDSO16
MC74AC138DG, DECODER, DEMULTIPLEXER, 1-OF-8, INVERTING, 2 TO 6 V, 16-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD74ACT138M provided by its distributors.

Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm
IC DECODER/DEMUX 1X3:8 16SOIC / Decoder/Demultiplexer 1 x 3:8 16-SOIC
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125
Texas Instruments Decoder, 16Pin, SOICencapsulation, surface mount installation, 9.9 x 3.91 x 1.58mm
74ACT CMOS, SMD, 74ACT138, SOIC16; Famille Logique/ Numéro de base: 74ACT138; Type de logique: Décodeur / Démultiplexeur; Nombre de canaux de sortie: 8Sortie(s); Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s
74ACT CMOS, SMD, 74ACT138, SOIC16; Logic Family / Base Number:74ACT138; Logic Type:Decoder / Demultiplexer; No. of Outputs:8Outputs; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:74138; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Applications:Data Transmission Systems, Memory Decoders; Base Number:74; IC Applications:Data Transmission Systems, Memory Decoders; Logic Function Number:74138; Logic IC Base Number:74138; Logic IC Function:3-to-8 Line Inverting Decoder/Demultiplexer; No. of Gates:1; No. of Inputs:3; Operating Temperature Range:-55°C to +125°C; Output Current Max:24mA; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74ACT138M .
  • CD74ACT138M.
  • CD74ACT138M..