Texas Instruments CD74AC238M96E4

3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC238M96E4.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

CAD Models

Download Texas Instruments CD74AC238M96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.24
$ 0.24
Stock
112,199
552,173
552,173
Authorized Distributors
0
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
3
Number of Outputs
8
8
8
Number of Circuits
-
1
1
Low Level Output Current
24 mA
5.2 mA
5.2 mA
High Level Output Current
-24 mA
-5.2 mA
-5.2 mA
Supply Type
Single
Single
Single
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC238M96E4.

Related Parts

Texas InstrumentsCD74AC138M
Demux/Decoder 138ns@1.5V 15.4ns@3.3V 11ns@5V 8-Ch 3-Bit 1.5V-5.5V 24mA SOIC-16 SMD 1.75mm H
Texas InstrumentsCD74AC138M96
3-Line to 8-Line inverting decoders/demultiplexers 16-SOIC -55 to 125
Texas InstrumentsCD74AC138ME4
3-Line to 8-Line Inverting Decoders/Demultiplexers 16-SOIC -55 to 125
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
IC DECODER/DEMUX 1-OF-8 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments CD74AC238M96E4 provided by its distributors.

3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
Decoder/Driver, AC Series, True Output, CMOS, PDSO16
IC 3-8 LINE DECODER/DEMUX 16SOIC
Switch Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:AC; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.