Texas Instruments CD74AC138M96

3-Line to 8-Line inverting decoders/demultiplexers 16-SOIC -55 to 125
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC138M96.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Upverter

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.08%

CAD Models

Download Texas Instruments CD74AC138M96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.403
$ 0.592
Stock
446,974
179,542
Authorized Distributors
4
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Decoder, Demultiplexer
Decoder, Demultiplexer
Number of Inputs
3
3
Number of Outputs
8
8
Number of Circuits
1
-
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Supply Type
Single
Single
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC138M96.

Related Parts

Texas InstrumentsCD74AC238M96
3-Line to 8-Line non-inverting decoder/demultiplexer 16-SOIC -55 to 125
Texas InstrumentsCD74AC238M96E4
3-Line to 8-Line Non-Inverting Decoder/Demultiplexer 16-SOIC -55 to 125
MC74ACT138DG, DECODER, DEMULTIPLEXER,1-OF-8,INVERTING,4.5 TO 5.5V,16-PIN SOIC
Decoder/Demultiplexer Single 3-to-8 Automotive 16-Pin SOIC T/R
IC DECODER/DEMUX 1-OF-8 16-SOIC / Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC N T/R
Texas InstrumentsCD74ACT138M
Texas Instruments Decoder, 16-Pin, SOIC, SMD, 9.9mm × 3.91mm × 1.58mm

Descriptions

Descriptions of Texas Instruments CD74AC138M96 provided by its distributors.

3-Line to 8-Line inverting decoders/demultiplexers 16-SOIC -55 to 125
Encoders, Decoders, Multiplexers & Demultiplexers 3-8-Line Inverting Decoders/DeMltplxrs
Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC T/R
AC SERIES OTHER DECODER/DRIVER INVERTED OUTPUT PDSO16
3 TO 8 LINE DECODER/DMUX, SOIC-16
IC 3-8 LINE DECODER/DEMUX 16SOIC
11ns Single-Phase 8-Channel 3-Channel 1-Channel 1.5V 5.5V 24mA 24mA SOIC-16 SMD, Adhesive Mount, 9.9mm × 3.91mm × 1.58mm
Signal Switch/Codec/Multiplexer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 74AC138M96