onsemi 74AC109PC

J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, Complementary Output, CMOS, PDIP16
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC109PC.

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC109PC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 0.785
$ 0.785
Stock
434,213
241,110
241,110
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
16 ns
129 ns
129 ns
Frequency
100 MHz
100 MHz
100 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
1.5 V
1.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-07-31
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-01-06
LTD Date2007-04-06

Related Parts

onsemiDM74AS74N
D Flip-Flop, AS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14

Descriptions

Descriptions of onsemi 74AC109PC provided by its distributors.

J-Kbar Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, Complementary Output, CMOS, PDIP16
Flip Flop JK# -Type Pos-Edge 2-Element 16-Pin PDIP Rail
Positive edge 2μA 10ns@ 5V,50pF Antiphase,Non-inverting Complimentary 2 2V 6V 24mA Set(Preset) and Reset AC Single ended 4.5pF 24mA 175MHz PDIP-16 Through hole mounting 19.68mm*6.6mm*3.42mm
Flip-Flop Logic IC; Logic Type:Flip-Flop; Logic Family:74AC; Logic Base Number:74109; Package/Case:16-DIP; Supply Voltage Max:6V; Leaded Process Compatible:Yes; Number of Circuits:2; Peak Reflow Compatible (260 C):Yes RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AC109 PC