Texas Instruments CD74AC08E

AND 74AC08 EAR99 74AC logic gate circuit 8.7ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
$ 0.443
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74AC08E.

Farnell

Datasheet13 pages15 years ago

Texas Instruments

Newark

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments CD74AC08E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.379
$ 0.379
Stock
355,142
34,055,098
34,055,098
Authorized Distributors
5
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
8.7 ns
8.5 ns
8.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
4 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74AC08E.

Related Parts

Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
onsemi74ACT08PC
QUAD 2-INPUT AND GATE AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
Texas InstrumentsSN74ACT08N
4-channel, 2-input, 4.5V to 5.5V AND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74AC08N
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -40 to 85
Texas InstrumentsSN74AHCT08N
4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-PDIP -40 to 125

Descriptions

Descriptions of Texas Instruments CD74AC08E provided by its distributors.

AND 74AC08 EAR99 74AC logic gate circuit 8.7ns @ 5V 50pF 5.08mm 24mA 24mA 5.5V
4-ch, 2-input, 1.5-V to 5.5-V high-speed (7 ns) 24-mA drive strength AND gate 14-PDIP -55 to 125
AND Gate AC Push-Pull 8.7ns@5V,50pF 1 2 4 4 1.5V 5.5V 24mA 24mA PDIP-14 TH 19.3mm × 6.35mm × 4.57mm
LOGIC, QUAD 2IN POS-AND GATE, 14DIP; Famille Logique/ Numéro de base: 74AC08,; Type de logique: AND; Courant, sortie: 24mA; Nombre d'entrées: 2; Tension, alimentation min.: 1.5V; Tension, alimentation max..: 5.5V; Type de boît
LOGIC, QUAD 2IN POS-AND GATE, 14DIP; Logic Family / Base Number:74AC08; Logic Type:AND; Output Current:24mA; No. of Inputs:2; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AC; Logic IC Base Number:7408; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7408; Logic IC Base Number:7408; Logic IC Function:Quad 2-Input Positive AND Gate; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:1.5V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74AC08 E
  • CD74AC08E .
  • CD74AC08E.