Texas Instruments CD4572UBME4

CMOS Hex Gate (with 4 Inverters, One 2-Input NO Gate, and One 2-Input NAND Gate) 16-SOIC -55 to 125
$ 1.226

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4572UBME4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4572UBME4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.226
$ 0.277
$ 0.277
Stock
45,742
295,632
295,632
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Inverter, NAND, NOR
Inverter, NAND, NOR
Inverter, NAND, NOR
Number of Circuits
6
6
6
Number of Inputs
8
1
1
Propagation Delay
110 ns
180 ns
180 ns
Low Level Output Current
6.8 mA
4.2 mA
4.2 mA
High Level Output Current
6.8 mA
-1.8 mA
-1.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 nA
1 µA
1 µA

Related Parts

Inverter/Nand/Nor Gate, Hex, Soic-16; |Onsemi MC14572UBDR2G
Texas InstrumentsCD4502BM
6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube
Texas InstrumentsCD4069UBM
TEXAS INSTRUMENTS CD4069UBM Inverter Gate, CMOS, 6 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4049UBDR
Inverter CMOS 4μA 24mA 4.3mA SOIC-16 SMD Adhesive Mount 1.75mm H
MC74HC14A: 6 V 5.2 mA SMT Hex Schmitt-Trigger Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4572UBME4 provided by its distributors.

CMOS Hex Gate (with 4 Inverters, One 2-Input NO Gate, and One 2-Input NAND Gate) 16-SOIC -55 to 125
NAND/NOR/Inverter Gate 6-Element (Four Inverter, One 2-IN NOR, One 2-IN NAND) CMOS 16-Pin SOIC Tube
Specialty Logic IC; No. of Inputs:8; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000; Package/Case:16-SOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.