Texas Instruments CD4541BE

Gold Programmable Timer DUAL Matte Tin (Sn) Programmable Timer IC -55C~125C 18mus 5V 50pF
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4541BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Burklin Elektronik

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-73.80%

CAD Models

Download Texas Instruments CD4541BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 21.763
$ 21.763
Stock
869,959
53,820
53,820
Authorized Distributors
3
1
1
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
-
-
-
Frequency
6 MHz
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4541BE.

Related Parts

Texas InstrumentsCD4541BEE4
CMOS Programmable Timer - High Voltage Type (20V ating) 14-PDIP -55 to 125
Texas InstrumentsCD4098BEE4
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Texas InstrumentsCD4046BE
2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE PDIP16
onsemiKA558B
Standard Timer Quad 16-Pin PDIP

Descriptions

Descriptions of Texas Instruments CD4541BE provided by its distributors.

Gold Programmable Timer DUAL Matte Tin (Sn) Programmable Timer IC -55C~125C 18mus 5V 50pF
CMOS Programmable Timer - High Voltage Type (20V ating) 14-PDIP -55 to 125
Texas Instruments Programmable Timer Circuit, Programmable Timer, PDIP Package, -55°C Min, TH
TEXAS INSTRUMENTS CD4541BE PROGRAMMABLE TIMER, SINGLE, 6MHZ, 18V, 14 DIP
TIMER, PROGRAMMABLE; PDIP; PROGRAMMABLE TIMER LOGIC; 20V; 100MW; -55; +125; 20
Timer IC Operating temperature: -55...125 °C Series: CD4541 Package: DIL-14
IC, 4000 CMOS, 4541, DIP14, 18V; Frequency: 6MHz; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Digital IC Case: DIP; No. of Pins: 14Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4541BE
  • CD4541BE .