onsemi KA558B

Standard Timer Quad 16-Pin PDIP
$ 0.349
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA558B.

IHS

Datasheet8 pages24 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsNE556N
PRECISION TIMER, DUAL, 500KHZ, 14 DIP; F; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsNA556N
TEXAS INSTRUMENTS NA556N IC, PRECISION TIMER DUAL 14-DIP
Texas InstrumentsSA556N
Dual precision timer w/ Extended Temperature Range 14-PDIP -40 to 85

Descriptions

Descriptions of onsemi KA558B provided by its distributors.

Standard Timer Quad 16-Pin PDIP
PDIP-16 Timers / Clock Oscillators ROHS
4 Func, BIPolar, PDIP16
Timers Quad Timer
IC, TIMER QUAD, DIP16, 558; Operating Mode:Monostable; No. of Timers:4; Clock External Input:No; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:558; IC Generic Number:558; IC Temperature Range:Commercial; Logic Function Number:555; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA558-B