Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4541BEE4

CMOS Programmable Timer - High Voltage Type (20V ating) 14-PDIP -55 to 125
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4541BEE4.

Texas Instruments

Datasheet17 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Inventory History

3 month trend:
-26.63%

CAD Models

Download Texas Instruments CD4541BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 0.342
$ 0.342
Stock
171,972
970,320
970,320
Authorized Distributors
2
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Quiescent Current
100 µA
100 µA
100 µA
Low Level Output Current
12.6 mA
12.6 mA
12.6 mA
Frequency
-
6 MHz
6 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4541BEE4.

Related Parts

Programmable Timer Single 14-Pin PDIP Rail
Texas InstrumentsCD4098BEE4
CMOS DUAL MONOSTABLE MULTIVIBRAT Monostable Multivibrator 100 ns 16-PDIP
Texas InstrumentsSA556N
Dual precision timer w/ Extended Temperature Range 14-PDIP -40 to 85
Texas InstrumentsNE556NE4
Dual precision timer 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments CD4541BEE4 provided by its distributors.

CMOS Programmable Timer - High Voltage Type (20V ating) 14-PDIP -55 to 125
TIMER, PROGRAMMABLE; PDIP; PROGRAMMABLE TIMER LOGIC; 20V; 100MW; -55; +125; 20
CMOS PROGRAMMABLE TIMER - HIGH V Programmable Timer IC 100kHz 14-PDIP
PROGRAMMABLE TIMER, SINGLE, 6MHZ, 18V, 14 DIP
Programmable Timer Single 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.