What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC14049UBCP

4000/14000/40000 Series Hex 1-INPUT Invert Gate PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14049UBCP.

CAD Models

Download onsemi MC14049UBCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.321
Stock
64,241
1,311,361
1,311,361
Authorized Distributors
0
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
60 ns
50 ns
50 ns
Low Level Output Current
6 mA
26 mA
26 mA
High Level Output Current
-4.7 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
3 V
-500 mV
-500 mV
Max Supply Voltage
18 V
20 V
20 V
Quiescent Current
4 µA
4 µA
4 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi MC14049UBCP provided by its distributors.

4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE PDIP16
DUAL Not Qualified MILITARY Through Hole clock driver 50pF 125C 50ns -4.7mA
Buffer/Converter 6-CH Inverting CMOS 16-Pin PDIP
BFFR/CNVRTR 6CH INV CMOS 16PDIP
4000 CMOS, 4049, DIP16, 15V; Logic IC function:Hex Inverting Buffer; Logic IC family:4000 CMOS; Logic IC Base Number:4049; Case style:DIP; Temperature, operating range:-55°C to +125°C; Base number:14049; Gates, No. of:6; IC Generic number:4049; Inputs, No. of:1; Logic function number:4049; Pins, No. of:16; Temp, op. max:125°C; Temp, op. min:-55°C; Voltage, supply:15V; Voltage, supply max:15.0V; Voltage, supply min:3.0V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14049UBCP.