Texas Instruments CD4536BPW

IC Osc Prog Timer 5MHZ 16TSSOP / Programmable Timer IC 5MHZ 16-TSSOP
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4536BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet20 pages12 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4536BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 0.475
$ 0.475
Stock
264,342
426,003
426,003
Authorized Distributors
3
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
5 MHz
5 MHz
5 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4536BPW.

Related Parts

Texas InstrumentsCD14538BPW
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Texas InstrumentsCD14538BPWR
CMOS Dual Precision Monostable Multivibrator (125 C Operation) 16-TSSOP -55 to 125
Texas InstrumentsCD4098BPWR
ACTIVE (Last Updated: 3days ago) e4 CD4098 4000B multivibrator 3V~18V 1.2mm 0.004A 100ns
MC14541B Series 3 to 18 Vdc Programmable Oscillator-Timer - TSSOP-14
Surface Mount 14-TSSOP (0.173 4.40mm Width) Obsolete EAR99 programmable timer 5mm 3MHz 500mW -16.3mA
Programmable Timer Single -55C 125C Automotive AEC-Q100 14-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments CD4536BPW provided by its distributors.

IC OSC PROG TIMER 5MHZ 16TSSOP / Programmable Timer IC 5MHz 16-TSSOP
IC, PROG TIMER, SINGLE, 3MHZ 18V 16-TSSOP
LOGIC, PROGRAMMABLE TIMER HV, 16TSSOP; Clock Frequency:5MHz; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:5MHz; Count Max:24; Logic IC Base Number:4536; Logic IC Family:CD4000; Logic IC Function:Programmable Timer; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.