Texas Instruments CD4536BE

Through Hole 16-DIP (0.300 7.62mm) Active EAR99 programmable timer 19.3mm 5MHz 500mW -4.2mA
$ 0.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4536BE.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

TME

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+37.95%

CAD Models

Download Texas Instruments CD4536BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.472
$ 0.515
$ 0.515
Stock
511,810
100,385
100,385
Authorized Distributors
3
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
5 MHz
5 MHz
5 MHz
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4536BE.

Related Parts

Texas InstrumentsCD4536BEE4
Texas Instruments Programmable Timer Circuit, Programmable Timer, PDIP Package, -55°C Min, TH
Texas InstrumentsCD4098BEE4
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16
Texas InstrumentsCD4046BE
2.4MHz PDIP-16 Clock Generators / Frequency Synthesizers / PLL ROHS
4000/14000/40000 SERIES HEX 1-INPUT INVERT GATE PDIP16
Programmable Timer Single 14-Pin PDIP Rail
onsemiKA558B
Standard Timer Quad 16-Pin PDIP

Descriptions

Descriptions of Texas Instruments CD4536BE provided by its distributors.

Through Hole 16-DIP (0.300 7.62mm) Active EAR99 programmable timer 19.3mm 5MHz 500mW -4.2mA
Timer IC Operating temperature: -55...125 °C Series: CD4536 Package: DIL-16
LOGIC, PROGRAmmABLE TIMER, 16DIP; Frequency:5MHz; Supply Voltage Min:3V; Max:18V; Digital IC Case:DIP; No. of Pins:16Pins; Operating
Texas Instruments Programmable timer circuit, Programmable timing, PDIPencapsulation, Minimum operating temperature -55 °C, Through hole mounting
LOGIC, PROGRAMMABLE TIMER, 16DIP; Fréquence: 5MHz; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Boîtier de CI numérique: DIP; Nombre de broches: 16Broche(s); Température d'utilisation min: -55°C; Températu

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4536BE .
  • CD4536BE.
  • CD4536BE..