Texas Instruments CD4522BMT

CMOS Programmable BCD Divide-By-N Counter 16-SOIC -55 to 125
$ 0.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4522BMT.

Texas Instruments

Datasheet15 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Mouser

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4522BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.344
$ 0.33
$ 0.33
Stock
260,141
212,728
212,728
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Down
Down
Down
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
-
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4522BMT.

Related Parts

Counter/Divider Single 4-Bit Octal UP 16-Pin SOIC Rail
MC14022B Series 3 to 18 VDC Surface Mount Octal Counter - SOIC-16
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
Texas InstrumentsCD4522BM
CMOS Programmable BCD Divide-By-N Counter 16-SOIC -55 to 125
Texas InstrumentsCD4018BM
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
Texas InstrumentsCD4018BM96
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4522BMT provided by its distributors.

CMOS Programmable BCD Divide-By-N Counter 16-SOIC -55 to 125
Counter/Divider Single 4-Bit Decade Down 16-Pin SOIC T/R
LOGIC, BCD DIV-BY-N, 16SO, RL250; Logic Type:BCD Counter; Logic Case Style:SOIC; No. of Pins:16; Supply Voltage Range:3V to 18V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4522; Logic IC Family:CD4000; Logic IC Function:Programmable BCD Divide By N Counter; No. of Channels:4; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.