Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4503BPW

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
$ 0.635
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4503BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Farnell

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4503BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.384
Stock
7,885,827
254,912
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
-
-
Low Level Output Current
19.2 mA
19.2 mA
High Level Output Current
-8.2 mA
-8.2 mA
Propagation Delay
50 ns
50 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4503BPW.

Related Parts

Texas InstrumentsCD4010BPWR
CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125
Texas InstrumentsCD4010BPW
CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125
Texas InstrumentsCD40106BPWR
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
4000B Series 3 to 15 V 500 mW Hex Inverting SMT Schmitt Trigger - SOIC-14
Buffer / Line Driver, 74HC365, 1 Element, 2 V to 6 V, 16 Pins, TSSOP
1 7.8mA 2V~6V 7.8mA 6 TSSOP-16 Buffers, Drivers, Receivers, Transceivers ROHS

Descriptions

Descriptions of Texas Instruments CD4503BPW provided by its distributors.

Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
TSSOP-16 Buffer/Driver/Transceiver ROHS
CD4503 Tube ONE FUNCTION WITH TWO BITS 4000B logic buffer 14.1mA 23mA 180ns 1.2mm 100mW
40nA Non-inverting Push-pull type 6 6 2 2,4(Hex) 3V 18V 23mA Buffer,Non-Inverting 14.1mA TSSOP-16 SMD mount 1.05mm(height)
LOGIC, BUFF TRI-ST HEX N-INV, 16TSSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:4503; Logic IC Family:CD4000; Logic IC Function:Hex Buffer with 3-State Outputs; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.