Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4010BPW

CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125
$ 0.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4010BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago
Datasheet17 pages24 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments CD4010BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.924
$ 0.304
$ 0.304
Stock
295,710
345,157
345,157
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer
Buffer
Number of Channels
6
6
6
Propagation Delay
70 ns
60 ns
60 ns
Data Rate
-
-
-
Low Level Output Current
30 mA
8 mA
8 mA
High Level Output Current
-1.65 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4010BPW.

Related Parts

Texas InstrumentsCD4503BPW
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP Tube
Texas InstrumentsCD4503BPWR
Buffer/Line Driver 6-CH Non-Inverting 3-ST CMOS 16-Pin TSSOP T/R
Texas InstrumentsCD40106BPWR
IC INVERTER 6CH 1-INP 14TSSOP Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
4000B Series 3 to 15 V 500 mW Hex Inverting SMT Schmitt Trigger - SOIC-14
Diodes Inc.74LVC14AT14-13
74LVC Series 3.3 V SMT Schmitt Trigger Inputs Hex Inverter Buffer - TSSOP-14
Diodes Inc.74LVC06AT14-13
74LVC Series 5.5 V Surface Mount HEX Inverter with Open Drain Outputs - TSSOP-14

Descriptions

Descriptions of Texas Instruments CD4010BPW provided by its distributors.

CMOS Hex Non-Inverting Buffer/Converter 16-TSSOP -55 to 125
1 36mA 3V~18V 3mA 6 TSSOP-16 Buffer/Driver/Transceiver ROHS
CD4010 Tube Not Qualified 4000B logic receiver 3mA 36mA 200ns 1.2mm 100mW
Texas Instruments , TSSOPencapsulation, 6-Channel, 16Pin
IC BUFFER NON-INVERT 18V 16TSSOP "Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP"
LOGIC, BUFF/CONVERTER HEX, 16TSSOP
IC BUFFER NON-INVERT 18V 16TSSOP
LOGIC, BUFF/CONVERTER HEX, 16TSSOP; Logic Device Type:Buffer, Non Inverting; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2010); Package / Case:TSSOP; Logic IC Base Number:4010; Logic IC Family:CD4000; Logic IC Function:Hex Buffer / Converter; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.