Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4502BM96

6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4502BM96.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.12%

CAD Models

Download Texas Instruments CD4502BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.784
$ 0.784
Stock
433,893
307,629
307,629
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter, Inverting
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
1
Number of Bits per Element
6
-
-
Low Level Output Current
25.2 mA
25.2 mA
25.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Propagation Delay
130 ns
130 ns
130 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4502BM96.

Related Parts

Texas InstrumentsCD40106BM96G4
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD4069UBM96
CD4069 EAR99 4000B Cut Tape (CT) logic gate circuit 50ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 18V
HEX INVERTER, SOIC-14, INVERTER LOGIC, -0.5 TO +18V, +/- 10MA O/P, 500MW
Texas InstrumentsCD40106BM96
6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
74HC Series 2 to 6 V Surface Mount CMOS Hex Inverter - SOIC-14
74HC Series 2 to 6 V Surface Mount Hex Schmitt-Trigger Inverter - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4502BM96 provided by its distributors.

6 20.4mA 3V~18V 3.4mA 1 SOP-16 Buffer/Driver/Transceiver ROHS
Buffer/Driver 6-CH Inverting 3-ST CMOS 16-Pin SOIC T/R
Bus Driver, 4000/14000/40000 Series, 6-Func, 6-Bit, Inverted Output, CMOS, PDSO16
Buffer Logic IC; Supply Voltage Min:18V; Supply Voltage Max:3V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.