Texas Instruments CD4047BMG4

CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
$ 0.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4047BMG4.

Texas Instruments

Datasheet20 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Inventory History

3 month trend:
-7.80%

CAD Models

Download Texas Instruments CD4047BMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.76
$ 0.342
$ 0.342
Stock
157,596
634,617
634,617
Authorized Distributors
3
4
4
Frequency
-
-
-
Propagation Delay
80 ns
125 ns
125 ns
Rise Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
No
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4047BMG4.

Related Parts

Texas InstrumentsCD4047BNSR
CMOS Low-Power Monostable/Astable Multivibrator 14-SOP -55 to 125
Texas InstrumentsCD4047BM
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD4047BM96
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Programmable Timer Single 14-Pin SO EIAJ Rail

Descriptions

Descriptions of Texas Instruments CD4047BMG4 provided by its distributors.

CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Monostable/Astable Multivibrator Single-Element -55C 125C 14-Pin SOIC Tube
Monostable Multivibrator, 4000/14000/40000 Series, 1-Func, CMOS, PDSO14
Ic, Mono/Astbl Multvibrtr, 125Ns, Soic14
IC AMV/MMV 1-CIR 80-NS 14-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.