Texas Instruments CD4093BNSRG4

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOP -55 to 125
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4093BNSRG4.

Inventory History

3 month trend:
-2.83%

CAD Models

Download Texas Instruments CD4093BNSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.386
Stock
112,256
1,726,007
Authorized Distributors
1
5
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
4
4
Number of Inputs
2
2
Propagation Delay
130 ns
130 ns
Low Level Output Current
3.4 mA
3.4 mA
High Level Output Current
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4093BNSRG4.

Related Parts

Texas InstrumentsCD4093BM96E4
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD4093BMG4
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD4093BM
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
NXP SemiconductorsHEC4093BT,118
IC GATE NAND SCHMIT 4CH 2IN 14SO / NAND Gate IC 4 Channel Schmitt Trigger 14-SO
NXP SemiconductorsHEC4093BT,112
4000/14000/40000 Series Quad 2-INPUT Nand Gate PDSO14
MC14093BDG, QUAD 2-INPUT NAND SCHMITT TRIGGER LOGIC GATE, 3 TO 18 V, 14-PIN SOIC

Descriptions

Descriptions of Texas Instruments CD4093BNSRG4 provided by its distributors.

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOP -55 to 125
NAND CD4093 e4 4000B logic gate circuit 130ns @ 15V 50pF 2mm 3.4mA 3.4mA 3.6V-10.8V
Logic Gates CMOS Quad 2-Input NAND Schmitt Triggrs
Gate / Inverter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.