Texas Instruments CD4093BM

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4093BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

element14 APAC

Farnell

LCSC

Newark

Inventory History

3 month trend:
+14.23%

CAD Models

Download Texas Instruments CD4093BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4093BM.

Related Parts

Texas InstrumentsCD4093BQM96G4Q1
Automotive 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsCD4093BQM96Q1
Automotive 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsCD4093BM96
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
ON SEMICONDUCTOR - MC14011BDR2G - NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14

Descriptions

Descriptions of Texas Instruments CD4093BM provided by its distributors.

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
4-Ch Schmitt Trigger NAND Gate IC, 3V-18V, SOIC
Gate, NAND; NAND; 20 V; 5 pF (Typ.); SOIC; -55 degC
NAND Schmitt Trigger CD4093 EAR99 4000B logic gate circuit 130ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.6V-10.8V
Logic, Nand Schmitt Trigger, Soic-14; |Texas Instruments CD4093BM
NAND Gate 4 Element 2 Input CMOS 14-Pin SOIC Tube
Texas Instruments Logic Gates, NAND, surface mount, 4individual, 2Input, 14Pin
CMOS QUAD 2-INPUT NAND SCHMITT TRIGGER
4000 CMOS, SMD, 4093, SOIC14, 18V; Logic Family / Base Number: CD4093; Logic Type: NAND Schmitt Trigger; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 4093; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 4093; IC Generic Number: 4093; Logic Function Number: 4093; Logic IC Base Number: 4093; Logic IC Function: Quad 2-Input NAND Schmitt Trigger; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4093BM .
  • CD4093BM.
  • CD4093BM..