Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14093BDG

MC14093BDG, Quad 2-INPUT Nand Schmitt Trigger Logic Gate, 3 to 18 V, 14-PIN SOIC
$ 0.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14093BDG.

IHS

Datasheet9 pages5 years ago

SHENGYU ELECTRONICS

Upverter

onsemi

JRH Electronics

Inventory History

3 month trend:
+3.76%

CAD Models

Download onsemi MC14093BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.221
$ 0.216
$ 0.216
Stock
839,883
8,982,679
8,982,679
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND, Schmitt Trigger
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
ON SEMICONDUCTOR - MC14011BDR2G - NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
MC14011UB Series 3 to 18 V Surface Mount Quad 2-Input NAND Gate - SOIC-14
Texas InstrumentsCD4011BM
GATE; SOIC; NAND FUNCTION LOGIC; 3 V (MIN.); 100MW; -55; +125; 5 PF (TYP.)
Texas InstrumentsCD4011BME4
NAND CD4011 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V

Descriptions

Descriptions of onsemi MC14093BDG provided by its distributors.

MC14093BDG, QUAD 2-INPUT NAND SCHMITT TRIGGER LOGIC GATE, 3 TO 18 V, 14-PIN SOIC
Quad 2-Input NAND Gate with Schmitt Trigger Input
CMOS NAND Gate IC, Schmitt Trigger, 4-Element, 2-IN, SOIC
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC, 4093
Logic IC Function: Quad / 2-Input / NAND / Schmitt-Trigger Manufacturer: ON Semiconductor Package: SOIC-14
Logic Gates; MC14093BDG; ON SEMICONDUCTOR; 14; 8.8 mA; 4; NAND, Schmitt Trigger
NAND Schmitt Trigger 4093 EAR99 4000B logic gate circuit 80ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.6V-10.8V
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
IC, QUAD NAND GATE, SCHMITT TRIG SOIC-14; Logic Type:NAND Schmitt Trigger; Output Current:8.8mA; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Tempera
QUAD NAND GATE, SCHMITT TRIGGER, SOIC-14; Logic Function: NAND Gate; No. of Elements: Quad; No. of Inputs: 2Inputs; No. of Pins: 14Pins; IC Case / Package: SOIC; Product Range: 4093; Logic IC Family: 4000B; Supply Voltage Min: 3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14093BDG.