Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4093BM96E4

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4093BM96E4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
-16.20%

CAD Models

Download Texas Instruments CD4093BM96E4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.279
$ 0.239
$ 0.239
Stock
225,411
1,889,229
1,889,229
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND, Schmitt Trigger
NAND, Schmitt Trigger
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
130 ns
65 ns
65 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
4 µA
40 nA
40 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4093BM96E4.

Related Parts

Texas InstrumentsCD4093BM
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
Texas InstrumentsCD4093BQM96G4Q1
Automotive 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
Texas InstrumentsCD4093BQM96Q1
Automotive 4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125
MC14011B Series CMOS Quad 2-Input NAND Gate - SOIC-14
MC14093BDR2G; Quad 2-Input NAND Schmitt Trigger Logic Gate; 3 to 18V; 14-Pin SOIC
ON SEMICONDUCTOR - MC14011BDR2G - NAND Gate, MC14011, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14

Descriptions

Descriptions of Texas Instruments CD4093BM96E4 provided by its distributors.

4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOIC -55 to 125
NAND CD4093 EAR99 4000B logic gate circuit 130ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.6V-10.8V
NAND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
Logic Gates CMOS Quad 2-Input NAND Schmitt Triggrs
Gate / Inverter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.