Texas Instruments CD4089BF3A

CMOS Binary ate Multiplier 16-CDIP -55 to 125
$ 8.516

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4089BF3A.

Texas Instruments

Datasheet15 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.516
$ 0.923
$ 0.923
Stock
109,449
238,382
238,382
Authorized Distributors
2
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
18 V
18 V

Related Parts

Analog DevicesICM7250IJE
Fixed And Programmable Timer/Counters | IC OSC COUNTER/TIMER 15MHZ 16DIP
Texas InstrumentsSN54LS123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSN54123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSN54221J
Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4089BF3A provided by its distributors.

CMOS Binary ate Multiplier 16-CDIP -55 to 125
3V 18V DIP Through hole mounting 3.56mm(height)
Multiplier -55C to 125C 16-Pin CDIP Tube
CMOS BINARY RATE MULTIPLIER / IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.