Texas Instruments CD4085BM96

CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-SOIC -55 to 125
$ 0.187

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4085BM96.

Texas Instruments

Datasheet15 pages15 years ago
Datasheet14 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4085BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.187
$ 0.266
$ 0.266
Stock
179,971
20,210,736
20,210,736
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, OR
AND, OR
AND, OR
Number of Circuits
2
2
2
Number of Inputs
8
8
8
Propagation Delay
620 ns
250 ns
250 ns
Low Level Output Current
6.8 mA
6.8 mA
6.8 mA
High Level Output Current
6.8 mA
6.8 mA
6.8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
20 µA
20 µA

Related Parts

Texas InstrumentsCD4085BM
CMOS Dual 2-Wide 2-Input AND-O -INVE T Gate 14-SOIC -55 to 125
100ns@ 15V,50pF 4 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount,glue mount 1.5mm(height)
100ns@ 15V,50pF 4 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount 1.5mm(height)
onsemiMC14082BD
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
Texas InstrumentsCD4082BM96
2-ch 4-input 3-V to 18-V AND gate 14-SOIC -55 to 125
Texas InstrumentsCD4072BM96
2-ch 4-input 3-V to 18-V OR gate 14-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4085BM96 provided by its distributors.

CMOS Dual 2-Wide 2-Input AND-OR-INVERT Gate 14-SOIC -55 to 125
AND-OR-Invert Gate 2-Element 2 Wide 2-IN CMOS 14-Pin SOIC T/R
AND-OR-Invert Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
620ns Single ended 1 8 2 2 3V 18V 6.8mA AND,INVERT Gate,OR CD4000 6.8mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; Logic Type:Dual AND / OR / Inverter Gate; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.