Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NLV14082BDG

100ns@ 15V, 50pF 4 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount 1.5mm(height)

$ 21.25
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLV14082BDG.

IHS

Datasheet13 pages12 years ago

Newark

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NLV14082BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

onsemiMC14082BD
e0 4000B Tube GULL WING logic gate circuit 100ns @ 15V 50pF 1.75mm 8.8mA 8.8mA 18V
AND Gate, CD4000, 15V, 50pF, 3V-18V, 8.8mA, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
AND 4082 e3 4000B logic gate circuit 100ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
Texas InstrumentsCD4082BM96
AND CD4082 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4082BMG4
4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Texas InstrumentsCD4082BME4
CMOS Dual 4-Input AND Gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi NLV14082BDG provided by its distributors.

100ns@ 15V,50pF 4 2 3V 18V 8.8mA AND Gate CD4000 8.8mA SOIC-14 SMD mount 1.5mm(height)
AND Gate 2-Element 4-IN CMOS Automotive AEC-Q100 14-Pin SOIC N Tube
AND 4082 e3 4000B logic gate circuit 100ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
And Gate, 4 I/P, -55 To 125Deg C; Logic Function:And Gate; No. Of Elements:Dual; No. Of Inputs:4Inputs; No. Of Pins:14Pins; Logic Case Style:Nsoic; Product Range:4082; Logic Ic Family:4000B; Supply Voltage Min:3V; Output Current:- Rohs Compliant: Yes |Onsemi NLV14082BDG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd