Texas Instruments CD4082BM96

AND CD4082 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4082BM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.84%

CAD Models

Download Texas Instruments CD4082BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.753
$ 0.753
Stock
278,142
250,031
250,031
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
1.5 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4082BM96.

Related Parts

Texas InstrumentsCD4082BMG4
4000/14000/40000 SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
Texas InstrumentsCD4082BME4
CMOS Dual 4-Input AND Gate 14-SOIC -55 to 125
AND Gate, CD4000, 15V, 50pF, 3V-18V, 8.8mA, SOIC-14, SMD, Adhesive Mount, 8.75mm × 4mm × 1.5mm
onsemiMC14082BD
AND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDSO14
AND 4082 e3 4000B logic gate circuit 100ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V
Texas InstrumentsCD4082BM
AND Gate CD4000, 90ns@15V, 50pF, Push-Pull, 3V-18V, 3.4mA, SOIC-14, SMD, 1.75mm H

Descriptions

Descriptions of Texas Instruments CD4082BM96 provided by its distributors.

AND CD4082 EAR99 4000B logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
2-ch 4-input 3-V to 18-V AND gate 14-SOIC -55 to 125
And Gate, Dual, 4 I/P, Soic-14; Logic Family/Base Number:Cd4082; Logic Type:And Gate; Output Current:-; No. Of Inputs:4; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Soic; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4082BM96
90ns@15V,50pF Push-Pull 1-Ch 4-Bit 2-In 2-Out 3V 18V 3.4mA AND Gate CD4000 3.4mA SOIC-14 SMD, Adhesive Mount 8.65mm × 3.91mm × 1.58mm
AND GATE, DUAL, 4 I/P, SOIC-14; Famille Logique/ Numéro de base: CD4082; Type de logique: Porte ET; Courant, sortie: -; Nombre d'entrées: 4; Tension, alimentation min.: 3V; Tension, alimentation max..: 18V; Type de boîtier CI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4082BM96 .