Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4072BM96

2-ch 4-input 3-V to 18-V OR gate 14-SOIC -55 to 125
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4072BM96.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages23 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-70.84%

CAD Models

Download Texas Instruments CD4072BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.181
$ 0.576
$ 0.576
Stock
522,948
369,310
369,310
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4072BM96.

Related Parts

Texas InstrumentsCD4075BM
OR Gate CD4000 CMOS 3V-18V 3.4mA 90ns@15V 50pF Push-Pull 3-Ch SOIC-14 SMD 1.75mm H
Texas InstrumentsCD4072BM
2-ch 4-input 3-V to 18-V OR gate 14-SOIC -55 to 125
Texas InstrumentsCD4075BM96
3-ch 3-input 3-V to 18-V OR gate 14-SOIC -55 to 125
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
MC14070B Series 3 to 18 Vdc CMOS Quad Exclusive OR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4072BM96 provided by its distributors.

2-ch 4-input 3-V to 18-V OR gate 14-SOIC -55 to 125
IC GATE OR 2CH 4-INP 14SOIC OR Gate IC 2 Channel 14-SOIC
90ns@ 15V,50pF Push-pull type 1 4 2 2 3V 18V 3.4mA OR Gate CD4000 3.4mA SOIC-14 SMD mount 1.75mm(height)
OR Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R
LOGIC, OR GATE, DUAL, 4 I/P, SOIC-14
1uA 3V~18V 2 90ns@15V,50pF ORGate SOP-14 Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.