Texas Instruments CD4081BMT

4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
$ 0.598
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4081BMT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4081BMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.598
$ 0.224
$ 0.224
Stock
338,264
1,063,162
1,063,162
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
125 ns
125 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4081BMT.

Related Parts

Texas InstrumentsCD4081BM
AND-GATE; DIP-14; CMOS LOGIC; -0.5 TO +20V; 100 MW; -65; +125; 5 PF (TYP.
Texas InstrumentsCD4081BMG4
4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
MC14081B Series 3 to 18 Vdc CMOS Quad 2-Input AND Gate - SOIC-14
ON SEMICONDUCTOR - MC14081BDR2G - AND Gate, MC14081, 2 Input, 8.8 mA, 3 V to 18 V, SOIC-14
AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4081BMT provided by its distributors.

4-ch 2-input 3-V to 18-V AND gate 14-SOIC -55 to 125
90ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA AND Gate CD4000 3.4mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
LOGIC, QUAD 2-IN AND GATE, 14SOIC; Logic Family / Base Number: CD4081; Logic Type: AND; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 4081; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 4081; Logic IC Function: Quad 2-Input AND Gate; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.