Texas Instruments CD4070BM96

XOR Gate CD4000 100ns@15V 50pF Push-Pull 3V-18V 3.4mA SOIC-14 SMD Adhesive Mount 1.75mm H
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4070BM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

TME

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-48.77%

CAD Models

Download Texas Instruments CD4070BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.232
$ 0.232
Stock
512,627
960,854
960,854
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XNOR, XOR
OR, XNOR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
350 ns
350 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4070BM96.

Related Parts

Texas InstrumentsCD4030BM
TEXAS INSTRUMENTS CD4030BM XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4070BM
XOR Gate CD4000 3V-18V 3.4mA Prop Delay 100ns@15V,50pF SOIC-14 SMD 1.75mm H
Texas InstrumentsCD4071BM
TEXAS INSTRUMENTS CD4071BM OR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
MC14077B Series 3 to 18 V Quad Exclusive NOR Gate - SOIC-14

Descriptions

Descriptions of Texas Instruments CD4070BM96 provided by its distributors.

XOR Gate CD4000 100ns@15V 50pF Push-Pull 3V-18V 3.4mA SOIC-14 SMD Adhesive Mount 1.75mm H
OR XOR CD4070 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
4-ch, 2-input, 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
LOGIC, XOR GATE, QUAD, 2 I/P, SOIC-14
XOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.