Texas Instruments CD4071BM

TEXAS INSTRUMENTS CD4071BM OR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
$ 0.729
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4071BM.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago
Datasheet17 pages24 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-8.73%

CAD Models

Download Texas Instruments CD4071BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.729
$ 0.227
$ 0.227
Stock
445,883
877,134
877,134
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
90 ns
300 ns
300 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4071BM.

Related Parts

Texas InstrumentsCD4071BM96
4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125
Texas InstrumentsCD4070BM
XOR Gate CD4000 3V-18V 3.4mA Prop Delay 100ns@15V,50pF SOIC-14 SMD 1.75mm H
Texas InstrumentsCD4070BM96
XOR Gate CD4000 100ns@15V 50pF Push-Pull 3V-18V 3.4mA SOIC-14 SMD Adhesive Mount 1.75mm H
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
XOR 4070 EAR99 4000B logic gate circuit 110ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments CD4071BM provided by its distributors.

TEXAS INSTRUMENTS CD4071BM OR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
4-ch 2-input 3-V to 18-V OR gate 14-SOIC -55 to 125
CD4071 EAR99 4000B Tube logic gate circuit 90ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 18V
Logic IC OR Gate 4 Element 3.3V, 5V, 10V, 12V, 15V 14-SOIC Tube
IC, LOGIC, 2-INPUT OR GATE, 14SOIC; Logic Family / Base Number: CD4071; Logic Type: OR; Output Current: 6.8mA; No. of Inputs: 2; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: CD4000; Logic IC Base Number: 4071; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 4071; Logic IC Function: Quad 2-Input OR Gate; Operating Temperature Range: -55°C to +125°C; Supply Voltage Range: 3V to 18V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4071BM .
  • CD4071BM.