Analog Devices ADG507ABQ

Analog Multiplexer Single 8: 1 Automotive 28-Pin CDIP Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG507ABQ.

SHENGYU ELECTRONICS

Datasheet8 pages28 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices ADG507ABQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.055
$ 17.055
Stock
119,429
339,268
339,268
Authorized Distributors
0
6
6
Case/Package
CDIP
DIP
DIP
Number of Pins
28
28
28
Logic Function
-
-
-
Number of Inputs
16
16
16
Number of Outputs
2
2
2
Number of Circuits
1
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Number of Channels
1
8
8

Related Parts

Analog DevicesADG506ABQ
Analog Multiplexer Single 16:1 Automotive 28-Pin CDIP Tube
Analog DevicesADG506ATQ
MULTIPLEXER, CMOS ANALOGUE, DIP; Available until stocks are exhausted Alternative available
Analog DevicesADG526ATQ
MULTIPLEXER, ANALOGUE, DIP; Available until stocks are exhausted
Texas InstrumentsCD4097BF
CMOS Analog Multiplexer/Demultiplexer 24-CDIP -55 to 125
Texas InstrumentsCD4067BF3A
20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125
Texas InstrumentsCD4067BF
20V, 16:1, 1-channel, analog multiplexer 24-CDIP -55 to 125

Descriptions

Descriptions of Analog Devices ADG507ABQ provided by its distributors.

Analog Multiplexer Single 8:1 Automotive 28-Pin CDIP Tube
IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,28PIN,CERAMIC
IC MULTIPLEXER DUAL 8X1 28CDIP
NEW DESIGNS consider ADG1207 The ADG507A is a CMOS monolithic analog multiplexer with dual 8 channels. The ADG507A switches one of eight differential inputs to a common differential output, depending on the state of three binary addresses and an enable input. It has TTL and 5 V CMOS logic compatible digital inputs. The ADG507A is designed on an enhanced LC2MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can operate comfortably anywhere in the 10.8 V to 16.5 V single or dual supply range. This multiplexer also features high switching speeds and low RON.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated