Texas Instruments CD4063BM

4-Bit Magnitude Comparators 16-SOIC -55 to 125
$ 0.617
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4063BM.

TME

Datasheet14 pages12 years ago

Texas Instruments

Arrow Electronics

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.55%

CAD Models

Download Texas Instruments CD4063BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.617
$ 0.28
$ 0.28
Stock
223,759
272,793
272,793
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
800 nA
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4063BM.

Related Parts

Texas InstrumentsCD4063BM96
Op Amp, High Efficiency, 3V-18V, 100μA, SOIC-16, SMD, Adhesive Mount
MC14044BDR2G QUAD LATCH, TRANSPARENT SR TYPE, 3 STATE, 3 TO 18 V, 16-PIN SOIC
Texas InstrumentsCD4028BM96
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
Flip Flop JK-Type Pos-Edge 2-Element Automotive 16-Pin SOIC Tube
Flip Flop JK-Type Pos-Edge 2-Element 16-Pin SOIC T/R
Texas InstrumentsCD4028BM
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4063BM provided by its distributors.

4-Bit Magnitude Comparators 16-SOIC -55 to 125
Magnitude Comparator 4-Bit Non-Inverting 16-Pin SOIC Tube
TEXAS INSTRUMENTS CD4063BM IC, LOGIC, 4BIT MAG COMP HV, 16SOIC
AB 350ns@15V,50pF 3V~18V 4 SOP-16 Digital Comparators ROHS
Active High 3V-18V 100μA SOIC-16 SMD
IC COMPARATOR MAGNITUDE 16SOIC
IC, LOGIC, 4BIT MAG COMP HV, 16SOIC; Comparator Type:Magnitude; No. of Channels:4; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4063; Logic IC Family:CD4000; Logic IC Function:4-Bit Magnitude Comparator; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.