Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14027BDG

Flip Flop JK-Type Pos-Edge 2-Element Automotive 16-Pin SOIC Tube
$ 0.242
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14027BDG.

IHS

Datasheet7 pages12 years ago

onsemi

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+4.12%

CAD Models

Download onsemi MC14027BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.242
$ 0.261
Stock
514,848
489,749
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
350 ns
350 ns
Frequency
1.5 MHz
1.5 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2022-01-07
LTD Date2022-07-07
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 week ago)

Related Parts

onsemiMC14013BF
COMPLEMENTARY COMMERCIAL Set(Preset) and Reset D-Type Flip Flop -55C~125C TA 4muA 5pF 3V~18V
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 4muA 5pF 3V~18V
Texas InstrumentsCD4027BM
Flip Flop JK-Primary-Secondary Type Pos-Edge 2-Element 16-Pin SOIC Tube
Texas InstrumentsCD4013BM96
Flip Flops; CD4013BM96; TEXAS INSTRUMENTS; 14; 24 MHz; 4.2 mA; AND, D-Type, Flip-Flop
Texas InstrumentsCD4013BM
FLIP-FLOP;SOIC, DUAL D TYPE LOGIC; 18V; 100MW; -55; +125; 0.02 ICC; +265

Descriptions

Descriptions of onsemi MC14027BDG provided by its distributors.

Flip Flop JK-Type Pos-Edge 2-Element Automotive 16-Pin SOIC Tube
MC14027BDG DUAL JK TYPE FLIP FLOP IC, HIGH/LOW, 3 - 18 V, 16-PIN SOIC
MC14027B Series 3 to 18 Vdc Dual J-K Flip-Flop - SOIC-16
ON SEMICONDUCTOR MC14027BDG Flip-Flop, Master/Slave,Complementary Output, Positive Edge, JK, 150 ns, 13 MHz, 8.8 mA, SOIC
Positive edge 4μA 100ns@ 15V,50pF Antiphase,Non-inverting complementary 2 3V 18V 8.8mA Set(Preset) and Reset 4000 Single ended 5pF 8.8mA 13MHz SOIC-16 SMD mount 10mm*4mm*1.5mm
Logic Family / Base Number:mc14027; Flip-Flop Type:jk; Propagation Delay:150Ns; Frequency:13Mhz; Output Current:8.8Ma; Logic Case Style:soic; No. Of Pins:16Pins; Trigger Type:positive Edge; Ic Output Type:complementary; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14027BDG.
  • MC14027BDG..