Texas Instruments CD4072BE

IC; OR Gate Function; 3 to 18 V; 1 mA to 6.8 mA (Low), -1 mA to -6.8 mA (High)
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4072BE.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet30 pages15 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Burklin Elektronik

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+4.05%

CAD Models

Download Texas Instruments CD4072BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.456
$ 15.73
$ 15.73
Stock
5,122,460
5,395
5,395
Authorized Distributors
5
0
0
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
2
-
-
Number of Inputs
4
-
-
Propagation Delay
90 ns
90 ns
90 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4072BE.

Related Parts

Texas InstrumentsCD4075BE
IC; PDIP; OR GATE FUNCTION LOGIC; 3 V TO 18 V; 500MW; -55; +125; 5; +265
Texas InstrumentsCD4030BE
GATE, EXCLUSIVE-OR; PDIP; QUAD EXCLUSIVE-OR GATE LOGIC; 20V; 500MW; -55; +125
Texas InstrumentsCD4078BE
OR/NOR Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14
OR Gate 4-Element 2-IN CMOS Automotive 14-Pin PDIP Rail
IC GATE OR 4CH 2-INP 14DIP / OR Gate IC 4 Channel 14-PDIP
ACT SERIES QUAD 2-INPUT XOR GATE PDIP14

Descriptions

Descriptions of Texas Instruments CD4072BE provided by its distributors.

IC; OR Gate Function; 3 to 18 V; 1 mA to 6.8 mA (Low), -1 mA to -6.8 mA (High)
2-ch 4-input 3-V to 18-V OR gate 14-PDIP -55 to 125
OR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
OR gate, with 4 inputs, PDIP-14, Texas Instruments CD4072BE
Logic IC Operating temperature: -55...+125 °C Series: CD4072 Function: Dual / 4-Input / OR / Gate Manufacturer: Texas Instruments Package: DIL-14 Technology: CMOS
Ic, Gate; Logic Family/Base Number:Cd4072; Logic Type:Or; Output Current:6.8Ma; No. Of Inputs:4; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Family:Cd4000; Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4072BE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4072BE .
  • CD4072BE..