Texas Instruments CD4054BF3A

Military single 3-V to 18-V buffer 16-CDIP -55 to 125
$ 18.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4054BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4054BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.014
$ 0.607
$ 0.607
Stock
117,997
351,919
351,919
Authorized Distributors
1
5
5
Display Type
-
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
Decoder, Latch
Decoder, Latch
Decoder, Latch
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD4019BF3A
CMOS Quad AND/O Select Gate 16-CDIP -55 to 125
Texas InstrumentsCD4019BF
CMOS Quad AND/OR Select Gate / AND/OR Gate 4-Element 2-IN CMOS 16-Pin CDIP Tube
Texas InstrumentsCD4048BF3A
CMOS Multifunction Expandable 8-Input Gate 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4054BF3A provided by its distributors.

Military single 3-V to 18-V buffer 16-CDIP -55 to 125
CMOS 4-Segment Liquid-Crystal Display Driver 16-CDIP -55 to 125
Latch/Decoder/Driver Single 4-to-4 16-Pin CDIP Tube
CD4054B-MIL CMOS 4-SEGMENT LIQUI / LED Driver IC Output Dimming
4 DIP Through hole mounting 3.56mm(height)
ICLCD DISPLAY DRIVER4-SEG0-BPCMOSDIP16PINCERAMIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.