Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 7901502EA

Cmos Differential 4-CHANNEL Anal 2 Circuit IC Switch 4: 1 240 Ohm 16-CDIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7901502EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 7901502EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.99
$ 17.99
Stock
84,229
130,788
130,788
Authorized Distributors
0
1
1
Case/Package
CDIP
CDIP
CDIP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
20 V
20 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsCD4052BF
CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
Texas InstrumentsCD4052BF3A
CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
Texas InstrumentsSNJ54HC153J
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, CDIP16

Descriptions

Descriptions of Texas Instruments 7901502EA provided by its distributors.

CMOS DIFFERENTIAL 4-CHANNEL ANAL 2 Circuit IC Switch 4:1 240Ohm 16-CDIP
CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
Analog Multiplexer Dual 4:1 16-Pin CDIP Tube
4-CHANNEL DIFFERENTIAL MULTIPLEXER CDIP16
CMOS DIFFERENTIAL 4-CHANNEL ANAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.