Texas Instruments CD4052BF

CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
$ 17.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BF.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments CD4052BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.25
$ 0.359
Stock
104,773
318,712
Authorized Distributors
0
4
Case/Package
CDIP
PDIP
-3db Bandwidth
-
25 MHz
Propagation Delay
-
60 ns
Turn-On Delay Time
-
720 ns
Turn-Off Delay Time
-
450 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
20 V
20 V
Max Supply Current
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
-
Number of Bits
-
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsJM38510/33902BEA
Multiplexer, F/FAST Series, 2-Func, 4 Line Input, 1 Line Output, True Output, TTL, CDIP16
Texas InstrumentsSN54HC253J
Dual 4-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125
Texas InstrumentsSN54HC153J
38ns@6V, 44ns@4.5V, 220ns@2V, Single-Phase, 2, 8, 2V, 6V, 7.8mA, 7.8mA, DIP, TH, 3.56mm H

Descriptions

Descriptions of Texas Instruments CD4052BF provided by its distributors.

CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer with Logic-Level Conversion 16-CDIP -55 to 125
Differential Multiplexer, 1 Func, 2 Channel, CMOS, CDIP16
2 240Ω (SP4T) DIP-16 Analog Switches / Multiplexers ROHS
IC SWITCH SP4T X 2 240OHM 16CDIP
CD4052B-MIL CMOS DIFFERENTIAL 4-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD 4052BF
  • CD4052BF.