Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4052BE

20V, 4: 1, 2-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4052BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet24 pages18 years ago
Technical Drawing2 pages22 years ago

Upverter

element14

Farnell

Mouser

Inventory History

3 month trend:
-11.61%

CAD Models

Download Texas Instruments CD4052BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 15
Stock
1,401,361
135,799
Authorized Distributors
4
0
Case/Package
PDIP
CDIP
Number of Pins
16
16
Logic Function
Multiplexer
-
Number of Inputs
8
8
Number of Outputs
-
2
Number of Circuits
2
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
Dual, Single
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
20 V
20 V
Number of Channels
-
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4052BE.

Related Parts

Texas InstrumentsSN74HC153N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC253N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
onsemi74AC253PC
Multiplexer, AC Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsCD74HC4052E
5V, 4:1, 2-channel, analog multiplexer 16-PDIP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4052BE provided by its distributors.

20V, 4:1, 2-channel, analog multiplexer, logic-level conversion 16-PDIP -55 to 125
Single Analog Multiplexer or Demultiplexer, PDIP-16, Texas Instruments CD4052BE
Differential Multiplexer, 4 Func, 2 Channel, CMOS, PDIP16
Texas Instruments Multiplexer, PDIPencapsulation, 16Pin
IC, MUX/DEMUX 4CH, 4052; Multiplexer Configuration: 4: 1; No. of Circuits: 2Circuits; On State Resistance Max: 240ohm; Supply Voltage Range: 3V to 20V; Analogue Multiplexer Case: DIP; No. of Pins: 16Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: CD4000 LOGIC Series; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Analogue Switch Case Style: DIP; Base Number: 4052; IC Generic Number: 4052; Logic Case Style: DIP; Logic Function Number: 4052; Logic IC Base Number: 4052; Logic IC Function: Dual 4-Channel Analog Multiplexer/Demultiplexer; Logic Type: Multiplexer; No. of Outputs: 4Outputs; On Resistance Rds(on): 125ohm; Operating Temperature Range: -55°C to +125°C; Supply Current: 80nA; Supply Voltage: 5V; Supply Voltage Max: 5.5V; Supply Voltage Min: 4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4052BE .
  • CD4052BE ..
  • CD4052BE.