Texas Instruments CD74HC4052E

5V, 4: 1, 2-channel, analog multiplexer 16-PDIP -55 to 125
$ 0.616
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4052E.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages18 years ago
Technical Drawing2 pages22 years ago

Farnell

Newark

Arrow Electronics

LCSC

Inventory History

3 month trend:
+209%

CAD Models

Download Texas Instruments CD74HC4052E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.511
$ 0.511
Stock
502,853
238,488
238,488
Authorized Distributors
3
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Dual, Single
Dual
Dual
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
8
4
4

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4052E.

Related Parts

Texas InstrumentsSN74HC153N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74HC253N
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
Texas InstrumentsSN74LV4052AN
5V, 4:1, 2-channel, analog multiplexer 16-PDIP -40 to 85
NXP Semiconductors74HC153N,652
Multiplexer, HC/UH Series, 2-Func, 4 Line Input, 1 Line Output, True Output, CMOS, PDIP16
NXP Semiconductors74HCT4052N,112
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16

Descriptions

Descriptions of Texas Instruments CD74HC4052E provided by its distributors.

5V, 4:1, 2-channel, analog multiplexer 16-PDIP -55 to 125
Analog Multiplexer Dual 4:1 16-Pin PDIP Tube
2 130Ω (SP4T) PDIP-16 Analog Switches / Multiplexers ROHS
IC,CD74HC4052E,DIP-16 MULTIPLE XER/DEMULTIPLEXER
Logic - Signal Switches Dual 4-Ch. Analog
IC SWITCH SP4T X 2 130OHM 16DIP
Logic, Analog Mux/Demux Hs, 16Dip; Multiplexer Configuration:4:1; No. Of Circuits:2Circuits; On State Resistance Max:80Ohm; Supply Voltage Range:2V To 6V; Analogue Multiplexer Case:Dip; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4052E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4052E .