Texas Instruments CD4050BEE4

Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4050BEE4.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages22 years ago
Datasheet17 pages24 years ago

Newark

Inventory History

3 month trend:
+0.53%

CAD Models

Download Texas Instruments CD4050BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.378
$ 0.352
$ 0.352
Stock
100,337
300,431
300,431
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
8 mA
26 mA
26 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Propagation Delay
60 ns
60 ns
60 ns
Min Supply Voltage
-500 mV
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4050BEE4.

Related Parts

Texas InstrumentsCD4050BE
CMOS HEX BUFFER/CONVERTER Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Texas InstrumentsCD4049UBEE4
IC; PDIP; HEX BUFFER/CONVERTER LOGIC; -0.5 V TO 20 V; -55; +125; 15; 265
Texas InstrumentsCD4010BE
CMOS Hex Non-Inverting Buffer/Converter 16-PDIP -55 to 125
4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDIP16, Plastic, DIP-16
Inverter, ACT Series, 6-Func, 1-Input, CMOS, PDIP14

Descriptions

Descriptions of Texas Instruments CD4050BEE4 provided by its distributors.

Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDIP16
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin PDIP Tube
40nA Non-inverting Push-pull type 6 6 6 1 3V 18V 48mA Buffer,Non-Inverting 8mA PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
Buffer Logic IC; Supply Voltage Min:18V; Supply Voltage Max:3V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; No. of Transmitters:6 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.