Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4049UBDT

Buffer Inverter CD4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 4.3mA 24mA 15V
$ 0.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4049UBDT.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet38 pages14 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages18 years ago
Datasheet17 pages23 years ago

HQonline

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4049UBDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.261
$ 0.261
Stock
134,280
627,304
627,304
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Buffer, Inverter
Buffer, Inverter, Inverting
Buffer, Inverter, Inverting
Number of Circuits
6
6
6
Number of Inputs
1
6
6
Propagation Delay
50 ns
50 ns
50 ns
Low Level Output Current
26 mA
25 mA
25 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
-500 mV
-500 mV
-500 mV
Max Supply Voltage
20 V
20 V
20 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4049UBDT.

Related Parts

4000/14000/40000 Series, Hex 1-INPUT Invert Gate, PDSO16, Plastic, SOIC-16
Texas InstrumentsCD4009UBMT
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Texas InstrumentsCD4009UBM
Buffer Inverter CD4009 e4 4000B logic gate circuit 60ns @ 15V 50pF 1.75mm 1.5mA 24mA 4V-12.5V
Texas InstrumentsCD4009UBMG4
CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125
Lead Free Inverter Surface Mount Inverting Inverter Inverter IC 50pF -55C~125C 18V 10mA 40mA
50ns@ 15V,50pF 6 1 6 6 3V 18V 40mA Inverter 4000 10mA SOIC-16 SMD mount 1.5mm(height)

Descriptions

Descriptions of Texas Instruments CD4049UBDT provided by its distributors.

Buffer Inverter CD4049 8542.39.00.01 4000B logic gate circuit 50ns @ 15V 50pF 1.75mm 4.3mA 24mA 15V
Inverter, Inverting, Push-Pull, 6 Ch, 3V-18V, 24mA, 4.3mA, SOIC-16, SMD, Adhesive Mount, 1.5mm H
IC INVERTER 6CH 1-INP 16SOIC Inverter IC 6 Channel 16-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.