Texas Instruments CD4043BEE4

CMOS Quad NO /S Latch with 3-State Outputs 16-PDIP -55 to 125
$ 0.534
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4043BEE4.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments CD4043BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.534
$ 0.486
Stock
74,728
220,141
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
16
16
Logic Function
Latch, NOR
Latch, NOR
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
300 ns
50 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4043BEE4.

Related Parts

Texas InstrumentsCD4044BE
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4044BEE4
CMOS Quad NAND /S Latch with 3-State Outputs 16-PDIP -55 to 125
Texas InstrumentsCD4043BE
CMOS Quad NO /S Latch with 3-State Outputs 16-PDIP -55 to 125
Latch Transparent 4-CH D-Type Automotive 16-Pin PDIP Tube
4mA 60ns Non-Inverting Tri-State 4 3V 18V 8.8mA S-R Latch 4000 8.8mA PDIP-16 TH 3.43mm H
4mA 60ns Non-Inverting Tri-State 4 3V 18V 8.8mA S-R Latch 4000 8.8mA PDIP-16 TH 3.43mm H

Descriptions

Descriptions of Texas Instruments CD4043BEE4 provided by its distributors.

CMOS Quad NO /S Latch with 3-State Outputs 16-PDIP -55 to 125
R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDIP16
Latch Transparent 3-ST 4-CH SR-Type 16-Pin PDIP Tube
QUAD NOR R/S-LATCH, 3-STATE, DIP-16
CMOS QUAD NOR R/S LATCH WITH 3-S

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.