Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4042BPW

IC QUAD CLOCKED D LATCH 16TSSOP D-Type Transparent Latch 4 Channel 1: 1 IC Differential 16-TSSOP
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4042BPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-7.70%

CAD Models

Download Texas Instruments CD4042BPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4042BPW.

Related Parts

Texas InstrumentsCD4044BPWR
CMOS Quad NAND R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
Texas InstrumentsCD4043BPWR
CMOS Quad NOR R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
Texas InstrumentsCD4099BPWR
IC ADDRESSBLE LTCH 8BIT 16-TSSOP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP"
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments CD4042BPW provided by its distributors.

IC QUAD CLOCKED D LATCH 16TSSOP D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-TSSOP
CMOS Quad Clocked 'D' Latch 16-TSSOP -55 to 125
TEXAS INSTRUMENTS CD4042BPWLOGIC, QUAD CLOCKED D LATCH, 16TSSOP
LOGIC, QUAD CLOCKED D LATCH, 16TSSOP; Latch Type:D Type; Output Current:6.8mA; Propagation Delay:40ns; No. of Bits:4; IC Output Type:Differential; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:4042; Logic IC Family:CD4000; Logic IC Function:Quad Clocked D-Type Latch; Output Type:Differential; Package / Case:TSSOP; Supply Voltage Max:18V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.