Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4099BPWR

IC ADDRESSBLE LTCH 8BIT 16-TSSOP "D-Type, Addressable 1 Channel 1: 8 IC Standard 16-TSSOP"
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4099BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet16 pages11 years ago
Datasheet17 pages14 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

Newark

DigiKey

Sierra IC

Inventory History

3 month trend:
-0.81%

CAD Models

Download Texas Instruments CD4099BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4099BPWR.

Related Parts

Texas InstrumentsCD4076BPW
CMOS 4-Bit D-Type egisters with Clock and 3-State Outputs 16-TSSOP -55 to 125
Texas InstrumentsCD4042BPW
IC QUAD CLOCKED D LATCH 16TSSOP D-Type Transparent Latch 4 Channel 1:1 IC Differential 16-TSSOP
Texas InstrumentsCD4044BPW
CMOS Quad NAND /S Latch with 3-State Outputs 16-TSSOP -55 to 125
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin TSSOP T/R
74HC Series 6 V Positive Edge Trigger Resettable Hex D-Type Flip-Flop - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4099BPWR provided by its distributors.

IC ADDRESSBLE LTCH 8BIT 16-TSSOP "D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP"
CMOS 8-Bit Addressable Latch 16-TSSOP -55 to 125
100μA 50ns Non-inverting standard 1 3V 18V 6.8mA Addressable,D-Type CD4000 1 6.8mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
ICs, Latches Logic; Latch Type:Addressable; Output Current:6.8mA; Propagation Delay:50ns; No. of Bits:8bit; Output Type:Standard; Supply Voltage Range:3V to 18V; Logic Case Style:TSSOP; No. of Pins:16 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.