Texas Instruments CD4043BPWR

CMOS Quad NOR R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
$ 0.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4043BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

TME

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+942%

CAD Models

Download Texas Instruments CD4043BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.394
$ 0.488
Stock
405,086
36,374
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Latch
Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
300 ns
300 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
40 nA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4043BPWR.

Related Parts

Texas InstrumentsCD4044BPWR
CMOS Quad NAND R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 225ns 6.5mm -55C~125C
74HC Series 6 V SMT CMOS 3-State Output Octal D-Type Latch - TSSOP-20
Texas InstrumentsSN74HC573APWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R / IC OCTAL TRANSP LATCH 20-TSSOP
Texas InstrumentsSN74HC373PW
OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS | IC LATCH OCTAL TRANSP D 20-TSSOP
IC LATCH OCTAL D 3STATE 20-TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP

Descriptions

Descriptions of Texas Instruments CD4043BPWR provided by its distributors.

CMOS Quad NOR R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
Latch Transparent 3-ST 4-CH SR-Type 16-Pin TSSOP T/R
R-S Latch, 4000/14000/40000 Series, 1-Func, High Level Triggered, 4-Bit, True Output, CMOS, PDSO16
CMOS Quad NOR R/S Latch, 3-State, 4-Bit, 16-TSSOP
3V~18V S-R Latch 50ns TSSOP-16 Latches ROHS
S-R Latch CD4000, 20μA, 50ns, Non-Inverting, Tri-State, 4-Ch, 3V-18V, 6.8mA, TSSOP-16, SMD, Adhesive Mount, 1.2mm H
QUAD NOR R/S-LATCH, 3-STATE, TSSOP16, FULL REEL
CD4043 Cut Tape (CT) 4000B ACTIVE (Last Updated: 2days ago) latch circuit 6.8mA 6.8mA 300ns 61.887009mg -55C~125C
IC NOR R/S LTCH 3ST QUAD 16TSSOP
SR-LATCH, QUAD, 3-STATE, TSSOP-16; Logic Family / Base Number:CD4043; Latch Type:SR; IC Output Type:Tri State; Propagation Delay:50ns; Output Current:6.8mA; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; No. of Bits:4bit; Logic IC Family:CD4000; Logic IC Base Number:4043; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.