Texas Instruments CD4044BPWR

CMOS Quad NAND R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4044BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages12 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments CD4044BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4044BPWR.

Related Parts

Texas InstrumentsCD4043BPWR
CMOS Quad NOR R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
74HC Series 6 V SMT CMOS 3-State Output Octal D-Type Latch - TSSOP-20
Texas InstrumentsSN74HC573APWR
Latch Transparent 3-ST 8-CH D-Type 20-Pin TSSOP T/R / IC OCTAL TRANSP LATCH 20-TSSOP
Texas InstrumentsSN74HC373PW
OCTAL TRANSPARENT D-TYPE LATCHES WITH 3-STATE OUTPUTS | IC LATCH OCTAL TRANSP D 20-TSSOP
IC LATCH OCTAL D 3STATE 20-TSSOP / D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
74HC373 Tape & Reel (TR) HC/UH 74HC latch circuit 7.8mA 7.8mA 225ns 6.5mm -55C~125C

Descriptions

Descriptions of Texas Instruments CD4044BPWR provided by its distributors.

CMOS Quad NAND R/S Latch with 3-State Outputs 16-TSSOP -55 to 125
Latch Transparent 3-ST 4-CH SR-Type 16-Pin TSSOP T/R
R-S Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 4-Bit, True Output, CMOS, PDSO16
20μA 50ns Non-inverting Tristate 4 3V 18V 6.8mA S-R Latch CD4000 4 6.8mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
IC QUAD NAND R/S LATCH 16TSSOP
CD4044B CMOS QUAD NAND R/S LATCH
QUAD THREE-STATE NAND R/S LATCH
CD4044 Tape & Reel (TR) 4000B ACTIVE (Last Updated: 6days ago) latch circuit 6.8mA 6.8mA 300ns 61.887009mg -55C~125C
QUAD R/S-LATCH, TRI-STATE, TSSOP-16; Logic Family / Base Number: CD4044; Latch Type: SR; IC Output Type: Tri State; Propagation Delay: 50ns; Output Current: -; Logic Case Style: TSSOP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V; No. of Bits: 4bit; Logic IC Family: CD4000; Logic IC Base Number: 4044; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4044BPWR .