STMicroelectronics HCF4021BEY

4000/14000/40000 Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics HCF4021BEY.

Newark

Datasheet13 pages13 years ago
Datasheet13 pages15 years ago

Future Electronics

CAD Models

Download STMicroelectronics HCF4021BEY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.674
Stock
231,026
312,872
312,872
Authorized Distributors
0
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
320 ns
320 ns
320 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2013-08-14
LTD Date2013-08-14

Related Parts

Texas InstrumentsCD4014BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Texas InstrumentsCD4021BE
4000/14000/40000 SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
Texas InstrumentsCD4094BE
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDIP16
800ns Push-Pull 1 3V 18V Parallel/Serial to Serial, Shift Register 4000, PDIP-16, TH, 3.43mm H
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin PDIP Tube
IC SHIFT REGISTER 8BIT 3ST 16DIP / 8-Bit Serial-Input/Serial or Parallel-Output Shift Register

Descriptions

Descriptions of STMicroelectronics HCF4021BEY provided by its distributors.

4000/14000/40000 Series 8-BIT Right Parallel in Serial Out Shift Register True Output PDIP16
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin PDIP Tube
IC, 4000 CMOS, 4021, DIP16, 15V; Shift Register Function:Parallel to Serial, Serial to Serial; Logic Type:Shift Register; No. of Elements:1; IC Output Type:Standard; Logic Case Style:DIP; No. of Pins:16; Supply Voltage Range:3V to 20V; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4021; Frequency:17MHz; IC Generic Number:4021; Input Current Max:1µA; Logic Function Number:4021; Logic IC Base Number:4021; Logic IC Family:4000 CMOS; Logic IC Function:8bit Static Shift Register; No. of Gates:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Type:Standard; Package / Case:DIP; Power Dissipation Ptot Max:200mW; Shift Register Function:Parallel or Serial In / Serial Out; Supply Voltage:15V; Supply Voltage Max:15V; Supply Voltage Min:3V; Termination Type:Through Hole
The HCF4021B is a monolithic integrated circuit fabricated in Metal Oxide Semiconductor technology available in DIP and SOP packages. This device is an 8-stage parallel or serial input/ serial output register having common CLOCK andPARALLEL/SERIAL CONTROL inputs, a single SERIAL data input, and individual parallel "JAM"inputs to each register stage. Each register stage is a D-type, master-slave flip-flop in addition to an output from stage 8, "Q" outputs are also available from stages 6 and 7. Serial entry is synchronous with the clock but parallel entry is asynchronous. In this device, entry is controlled by thePARALLEL/SERIAL CONTROL input. When the PARALLEL/SERIAL CONTROL input is low, datais serially shifted into the 8-stage register synchronously with the positive transition of heclock line. When the PARALLEL/SERIAL CONTROL input is high, data is jammed into the8-stage register via the parallel input lines and synchronous with the positive transition of the clock line, the CLOCK input of the internal stage is "forced" when asynchronous parallel entry is made. Register expansion using multiple package is permitted.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics