Texas Instruments CD4031BF3A

Shift Register Single 64-Bit Serial to Serial 16-Pin CDIP Tube
$ 28.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4031BF3A.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments CD4031BF3A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.129
$ 1.195
Stock
57,116
157,870
Authorized Distributors
1
3
Case/Package
CDIP
PDIP
Number of Pins
16
16
Logic Function
Shift Register
D-Type, Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
-
4
Propagation Delay
500 ns
500 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCD4035BF3A
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas Instruments8101701EA
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube
Texas InstrumentsCD4035BF
Shift Register Single 4-Bit Serial/Parallel to Parallel 16-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments CD4031BF3A provided by its distributors.

Shift Register Single 64-Bit Serial to Serial 16-Pin CDIP Tube
500ns@ 5V,180ns@ 15V,220ns@ 10V 1 3V 18V D-Type,Register CD4000 CDIP-16 3.56mm
CMOS 64-Stage Static Shift egister 16-CDIP -55 to 125
CMOS 64-STAGE STATIC SHIFT REGIS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4031BF/3A