Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4030BM96G4

OR XOR CD4030 e4 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4030BM96G4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4030BM96G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.284
$ 0.284
Stock
207,407
721,625
721,625
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
100 ns
100 ns
100 ns
Low Level Output Current
1.5 mA
1.5 mA
1.5 mA
High Level Output Current
3.4 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4030BM96G4.

Related Parts

Texas InstrumentsCD4030BM
TEXAS INSTRUMENTS CD4030BM XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4070BM
TEXAS INSTRUMENTS CD4070BM XOR Gate, 4 Gate, 2 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4070BM96
XOR Gate CD4000 100ns@15V 50pF Push-Pull 3V-18V 3.4mA SOIC-14 SMD Adhesive Mount 1.75mm H
MC14071B Series 3 to 18 Vdc CMOS Quad 2-Input OR Gate - SOIC-14
MC14071B Series 3 to 18 V Quad 2-Input OR Gate - SOIC-14
XOR 4070 EAR99 4000B logic gate circuit 110ns @ 15V 50pF 1.5mm 8.8mA 8.8mA 3.5V-11V

Descriptions

Descriptions of Texas Instruments CD4030BM96G4 provided by its distributors.

OR XOR CD4030 e4 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Quadruple 2-input 3-V to 18-V XOR (exclusive OR) gates 14-SOIC -55 to 125
4000/14000/40000 SERIES QUAD 2-INPUT XOR GATE PDSO14
XOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
100ns@ 15V,50pF Push-pull type 1 2 4 4 3V 18V 3.4mA XOR (Exclusive OR) CD4000 3.4mA SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.